Kemet R46KF3100JMP0K technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 560 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R46KF3100JMP0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.