Kemet R46KF3100JPM1M technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -40 |
| Manufacturer Series | R46 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R46KF3100JPM1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.