
Radial leaded film capacitor featuring polypropylene dielectric, 10nF capacitance, and a 10% tolerance. This through-hole mount component offers a 560V DC rated voltage and a 275V AC voltage rating, suitable for X2 applications. Operating temperature range spans from -40°C to 110°C, with a dissipation factor of 10%. Dimensions include a 15mm lead pitch, 0.6mm lead diameter, and a 5mm depth.
Kemet R46KI21005001K technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 10% |
| Height | 5mm |
| Lead Diameter | 0.6mm |
| Lead Length | 25mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R46 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 275V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 560V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R46KI21005001K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
