Kemet R46KI22200001K1 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 5mm |
| Height - Seated (Max) | 0.437inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.591inch |
| Length | 0.709inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ratings | X2 |
| Series | R46 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 560V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet R46KI22200001K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.