General purpose X2 rated film capacitor featuring 47nF capacitance and 275VAC voltage rating. Constructed with a PP dielectric, this radial component offers a 20% tolerance and operates across a -40°C to 110°C temperature range. The plastic rectangular package measures 18mm x 5mm x 11mm with a 15mm lead pitch for through-hole mounting.
Kemet R46KI24705001M technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 5mm |
| Height - Seated (Max) | 0.437inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | R46 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 560V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R46KI24705001M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.