
Radial leaded polypropylene film capacitor with 100nF capacitance and 10% tolerance. Features a 560V DC rated voltage and 275V AC voltage rating. Designed for through-hole PCB mounting with a 15mm lead pitch and 0.6mm lead diameter. Operating temperature range is -40°C to 110°C.
Kemet R46KI310000M1K technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 5mm |
| Height - Seated (Max) | 0.437inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R46 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 275V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 560V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet R46KI310000M1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
