Cap Film Suppression X2 0.1uF 275VAC PP 20% (18 X 5 X 11mm) Radial Wound 15mm 110°C Bulk
Kemet R46KI310055M1M technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R46KI310055M1M to view detailed technical specifications.
No datasheet is available for this part.