This 0.1uF film capacitor from Kemet features a maximum operating temperature of 110 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a width of 5mm and a length of 18mm, with a height of 11mm. The capacitor is rated for a DC voltage of 560V and has a number of terminals equal to 2.
Kemet R46KI3100DQM1K technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 18 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 560 |
| Height | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R46KI3100DQM1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.