Radial leaded film capacitor featuring polypropylene dielectric, 0.22µF capacitance, and 560V DC / 275V AC voltage rating. Designed for through-hole mounting with a 15mm lead pitch and 0.6mm lead diameter. Operating temperature range from -40°C to 110°C, with a 10% dissipation factor and 20% tolerance. RoHS compliant and lead-free.
Kemet R46KI322000M2M technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.5mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 10% |
| Height | 7.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R46 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 560V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 560V |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R46KI322000M2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.