
Polypropylene film capacitor with 330nF capacitance and 560V DC rated voltage. Features a radial leaded, through-hole mount package with a 15mm lead pitch and 0.6mm lead diameter. Operates across a temperature range of -40°C to 110°C with a 20% tolerance and 0.1% dissipation factor. Rated for 275V AC and meets RoHS compliance.
Kemet R46KI333000N1M technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 0.1% |
| Height | 8.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R46 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 560V |
| Voltage Rating | 275V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 560V |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R46KI333000N1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.