Radial leaded film capacitor featuring polypropylene dielectric. This through-hole mount component offers a capacitance of 470nF with a 20% tolerance. It is rated for 560V DC and 275V AC, with a maximum operating temperature of 110°C. The capacitor has a dissipation factor of 10% and is RoHS compliant.
Kemet R46KI347000N0M technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 10mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 10% |
| Height | 7.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 750 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R46 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 560V |
| Voltage Rating | 275V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 560V |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R46KI347000N0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.