Radial film suppression capacitor with 470nF capacitance and 10% tolerance. Features a 560VDC/275VAC voltage rating and PP dielectric. Operating temperature range from -40°C to 110°C. Through-hole mounting with a 15mm lead pitch and 0.8mm lead diameter. Dimensions are 18mm (length) x 11mm (depth) x 7.5mm (height).
Kemet R46KI347050M1K technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 7.5mm |
| Height - Seated (Max) | 0.748inch |
| Lead Diameter | 0.8mm |
| Lead Length | 25mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 350 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R46 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 560V |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet R46KI347050M1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.