
Radial leaded film capacitor featuring polypropylene dielectric. This through-hole mount component offers a capacitance of 680nF with a ±10% tolerance. It is rated for 560V DC and 275V AC (X2). Operating temperature range is -40°C to 110°C, with a lead diameter of 0.8mm and a lead pitch of 15mm. This RoHS compliant component is supplied in bulk packaging.
Kemet R46KI368000P0K technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 450 |
| Packaging | Bulk |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | R46 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Kemet R46KI368000P0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.