Radial leaded film capacitor featuring polypropylene dielectric, 220nF capacitance, and 560V DC rated voltage. This through-hole mount component offers a 275V AC rating with a ±20% tolerance. Operating temperature range spans from -40°C to 110°C, with a 10% dissipation factor. The radial package has a 22.5mm lead pitch and 0.8mm lead diameter.
Kemet R46KN322000M1M technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 10% |
| Height | 15mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 805 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R46 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 275V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 560V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R46KN322000M1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.