Radial leaded film capacitor with polypropylene dielectric, offering 330nF capacitance and 10% tolerance. Features a 275VAC / 560VDC voltage rating, 110°C maximum operating temperature, and a 22.5mm lead pitch. This through-hole mount component has a dissipation factor of 10% and is RoHS compliant. Dimensions include 26.5mm length, 15mm width, and 6mm height.
Kemet R46KN333000N0K technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 10% |
| Height | 6mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 805 |
| Packaging | Bulk |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | R46 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 275V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 560V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R46KN333000N0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.