Kemet's R46KN333051M1M is a film capacitor with a capacitance of 0.33uF, a tolerance of 20%, and a maximum operating voltage of 275VAC. It features a through-hole radial termination style and a plastic rectangular can construction. The capacitor operates within a temperature range of -40 to 110 degrees Celsius and is classified as an X2 suppression class. It is suitable for interference suppression applications.
Kemet R46KN333051M1M technical specifications.
| Capacitance | 0.33uF |
| Voltage | 275VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 7 X 16mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R46KN333051M1M to view detailed technical specifications.
No datasheet is available for this part.