Polypropylene film capacitor with 470nF capacitance and 275V AC / 560V DC voltage rating. Features radial leaded, through-hole mounting for PCB applications. Offers a 20% tolerance and a dissipation factor of 0.1%. Operates across a temperature range of -40°C to 110°C. Compliant with RoHS standards.
Kemet R46KN347000N0M technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 0.1% |
| Height | 16mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 700 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R46 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 275V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 560V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R46KN347000N0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.