Kemet R46KN347040H1M technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Depth | 10mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R46 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Kemet R46KN347040H1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.