The Kemet R46KN410040N2M is a film capacitor with a capacitance of 1uF and a DC rated voltage of 560V. It has a radial leaded package type and measures 10mm in width, 26.5mm in length, and 18.5mm in height. The capacitor operates within a temperature range of -40 to 110 degrees Celsius.
Kemet R46KN410040N2M technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 10 |
| Length | 26.5 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 560 |
| Height | 18.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R46KN410040N2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.