Radial film capacitor with 1.5µF capacitance, 560VDC / 275VAC rated voltage, and ±20% tolerance. Features a maximum operating temperature of 110°C and a minimum of -40°C. Dimensions are 26.5mm length, 10mm width, and 18.5mm height, with a 22.5mm lead pitch. Designed for suppression applications, this wound film capacitor has two terminals.
Kemet R46KN415040P1M technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 10 |
| Length | 26.5 |
| Capacitance | 1.5 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 560 |
| Height | 18.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R46KN415040P1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.