Radial film capacitor with 1.5µF capacitance and 10% tolerance. Features a 560VDC / 275VAC voltage rating and X2 suppression classification. Constructed with a PP dielectric in a rectangular plastic case measuring 32 x 13 x 22mm, with a 27.5mm lead pitch and 0.8mm lead diameter. Operates from -40°C to 125°C and is RoHS compliant.
Kemet R46KR415000M1K technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 13mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 13mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 32mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 480 |
| Packaging | Bulk |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R46 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 275V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 560V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R46KR415000M1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.