Polypropylene film capacitor with 1.5µF capacitance and 560V DC / 275V AC voltage rating. Features radial leads for through-hole mounting, a 27.5mm lead pitch, and a 0.8mm lead diameter. Operates across a -40°C to 110°C temperature range with a 10% tolerance and 10% dissipation factor. This RoHS compliant component is designed for general applications.
Kemet R46KR415050M1K technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 13mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 10% |
| Height | 13mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 32mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 288 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R46 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 560V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R46KR415050M1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.