Radial film capacitor with 4.7µF capacitance and ±10% tolerance. Features a DC rated voltage of 560V and an AC rated voltage of 275V. Operating temperature range spans from -40°C to 110°C. Dimensions are 32mm (length) x 18mm (width) x 33mm (height) with a 27.5mm lead pitch.
Kemet R46KR447050M2K technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 18 |
| Length | 32 |
| Capacitance | 4.7 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 560 |
| Height | 33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R46KR447050M2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.