Kemet R475I26800003M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 13 |
| Length | 18 |
| Manufacturer Series | R47 |
| Capacitance | 0.068 |
| Capacitor Type | FILM CAPACITOR |
| Series | R475 |
| Height | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R475I26800003M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.