Kemet R49AI31000001K technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.575inch |
| Lead Pitch | 0.591inch |
| Length | 0.709inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | R49 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 330V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 800V |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet R49AI31000001K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.