This 0.68uF film capacitor is designed for EMI suppression and has a maximum operating temperature of 110°C. It is rated for 800VDC and 330VAC and has a tolerance of 20%. The capacitor is mounted through a hole and has a radial termination style.
Kemet R49AN3680CKB1-M technical specifications.
| Capacitance | 0.68uF |
| Voltage | 800VDC|330VAC |
| Tolerance | 20% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 330VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 13 X 22mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R49AN3680CKB1-M to view detailed technical specifications.
No datasheet is available for this part.