Kemet R603N 34705000K technical specifications.
| Capacitance | 0.47uF |
| Voltage | 560VDC|300VAC |
| Tolerance | 10% |
| DC Rated Voltage | 560VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 26.5 X 11 X 20mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R603N 34705000K to view detailed technical specifications.
No datasheet is available for this part.