The Kemet R60CF4150DQ6AK is a 1.5uF film capacitor with a rated voltage of 50VDC and 30VAC. It has a tolerance of 10% and is suitable for interference suppression applications. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. It is constructed with a stacked design and has a radial termination style with a 10mm terminal pitch. The capacitor is available in a through-hole package with a size of 13 x 4 x 9mm.
Kemet R60CF4150DQ6AK technical specifications.
| Capacitance | 1.5uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R60CF4150DQ6AK to view detailed technical specifications.
No datasheet is available for this part.