General purpose radial film capacitor featuring 2.2µF capacitance and 63V DC voltage rating. Dielectric material is PET (Polyester) with a 5% tolerance. Operating temperature range spans -55°C to 105°C. Dimensions are 18mm (length) x 6mm (depth) x 12mm (height) with 0.8mm lead diameter and 15mm lead pitch. Through-hole mounting, bulk packaged, and RoHS compliant.
Kemet R60DI4220AA30J technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 12mm |
| Height - Seated (Max) | 0.476inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | R60 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage | 63V |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet R60DI4220AA30J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
