Kemet R60DI4470AA30J technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Depth | 8.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 8.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | R60 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R60DI4470AA30J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.