General purpose film capacitor featuring 1µF capacitance and 100V DC rated voltage. This radial wound component utilizes PET dielectric material, offering a 5% tolerance and operating temperature range of -55°C to 105°C. Designed for through-hole mounting with a 15mm lead pitch, it measures 18mm in length, 5mm in depth, and 11mm in height. The capacitor is RoHS compliant and supplied in bulk packaging.
Kemet R60EI4100AA30J technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11mm |
| Height - Seated (Max) | 0.437inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | R60 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage | 100V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet R60EI4100AA30J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.