Kemet R60EW6150AA00J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 24 |
| Length | 41.5 |
| Manufacturer Series | R60EW6150 |
| Capacitance | 150 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Series | R60 |
| Height | 44 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R60EW6150AA00J to view detailed technical specifications.
No datasheet is available for this part.