The Kemet R60GI3330CK3-M is a 0.33uF film capacitor with a DC rated voltage of 160VDC and an AC rated voltage of 90VAC. It features a tolerance of 20% and is constructed with a PET dielectric. The capacitor is designed for interference suppression and has a mounting style of through hole with a radial termination style. It operates over a temperature range of -55°C to 105°C.
Kemet R60GI3330CK3-M technical specifications.
| Capacitance | 0.33uF |
| Voltage | 160VDC|90VAC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 90VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 5 X 11mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R60GI3330CK3-M to view detailed technical specifications.
No datasheet is available for this part.