This 1uF film capacitor has a DC rated voltage of 160VDC and an AC rated voltage of 90VAC. It has a tolerance of 5% and is constructed with a PET dielectric. The capacitor is designed for interference suppression and is mounted through a radial lead. It operates over a temperature range of -55 to 105 degrees Celsius.
Kemet R60GI4100GY3-J technical specifications.
| Capacitance | 1uF |
| Voltage | 160VDC|90VAC |
| Tolerance | 5% |
| DC Rated Voltage | 160VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 90VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 7.5 X 13.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R60GI4100GY3-J to view detailed technical specifications.
No datasheet is available for this part.