
Radial wound film capacitor with 33µF capacitance and 160V DC rated voltage. Features a 10% capacitance tolerance and operates across a wide temperature range from -55°C to 105°C. Dimensions are 32mm length, 14mm width, and 28mm height, with a 27.5mm lead spacing.
Kemet R60GR5330AA00K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 14 |
| Length | 32 |
| Capacitance | 33 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 160 |
| Height | 28 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R60GR5330AA00K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.