The R60IR4680CK40J film capacitor from Kemet features a capacitance of 6.8uF and a DC rated voltage of 250V. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor measures 11mm in width, 32mm in length, and 20mm in height. It is suitable for use in a variety of applications, including general electronics.
Kemet R60IR4680CK40J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 11 |
| Length | 32 |
| Capacitance | 6.8 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 20 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R60IR4680CK40J to view detailed technical specifications.
No datasheet is available for this part.