This film capacitor from Kemet features a capacitance of 0.22uF and a voltage rating of 400VDC or 200VAC. It has a tolerance of 20% and is constructed with a PET dielectric. The capacitor is designed for interference suppression and has a negative capacitance tolerance of -20% and a positive capacitance tolerance of 20%. It can operate between -55°C and 105°C and is mounted through a hole with a radial termination style.
Kemet R60MI3220DQ40M technical specifications.
| Capacitance | 0.22uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 5 X 11mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R60MI3220DQ40M to view detailed technical specifications.
No datasheet is available for this part.