The Kemet R60MI3330GY30J is a film capacitor with a capacitance of 0.33uF and a DC rated voltage of 400V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for through-hole mounting and has dimensions of 7.5mm in width, 18mm in length, and 13.5mm in height.
Kemet R60MI3330GY30J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.5 |
| Length | 18 |
| Capacitance | 0.33 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Height | 13.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R60MI3330GY30J to view detailed technical specifications.
No datasheet is available for this part.