Kemet R60MN3680AA30K technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Depth | 7mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 16mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 700 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | R60 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet R60MN3680AA30K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.