Kemet R60MN4100AA40K technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Depth | 8.5mm |
| Dielectric Material | Polyester |
| Height | 17mm |
| Height - Seated (Max) | 0.709inch |
| Lead Pitch | 0.886inch |
| Length | 1.043inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 468 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | R60 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet R60MN4100AA40K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.