
General purpose radial film capacitor with 10nF capacitance and 630V DC rated voltage. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Radial leads with 10mm pitch, 0.6mm diameter, and straight termination for through-hole mounting. Dimensions are 13mm length, 4mm width, and 9mm height. AEC-Q200 qualified and RoHS compliant, supplied in bulk packaging.
Kemet R60PF2100AA30K technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 9mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | R60 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 630V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R60PF2100AA30K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.