This film capacitor features a capacitance of 0.047uF with a voltage rating of 630VDC and 220VAC. It has a tolerance of 10% and is constructed with a stacked design. The capacitor is suitable for interference suppression applications and is rated for operation between -55°C and 105°C. It is mounted through a radial terminal with a 10mm pitch and is available in a through-hole package.
Kemet R60PF2470406-K technical specifications.
| Capacitance | 0.047uF |
| Voltage | 630VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 13 X 5 X 11mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R60PF2470406-K to view detailed technical specifications.
No datasheet is available for this part.