This 47uF film capacitor has a maximum operating voltage of 630VDC and 220VAC, with a tolerance of 20%. It features a PET dielectric and is designed for interference suppression. The capacitor is rated for operation between -55°C and 105°C and is mounted through a radial lead with a 10mm pitch. Its size is 13mm x 5mm x 11mm.
Kemet R60PF2470406-M technical specifications.
| Capacitance | 0.047uF |
| Voltage | 630VDC|220VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 13 X 5 X 11mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R60PF2470406-M to view detailed technical specifications.
No datasheet is available for this part.