This film capacitor has a capacitance of 0.047uF and a DC rated voltage of 630VDC. It features a tolerance of 5% and is constructed with a PET dielectric. The capacitor is designed for interference suppression and has a negative capacitance tolerance of -5. It can operate in temperatures ranging from -55 to 105 degrees Celsius and is mounted through a hole with a radial termination style.
Kemet R60PF2470AA3-J technical specifications.
| Capacitance | 0.047uF |
| Voltage | 630VDC|220VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 6 X 12mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R60PF2470AA3-J to view detailed technical specifications.
No datasheet is available for this part.