The Kemet R60PF2470AA6-J is a 47uF film capacitor with a DC rated voltage of 630VDC and an AC rated voltage of 220VAC. It has a tolerance of 5% and is constructed with a stacked design. The capacitor is rated for operation between -55°C and 105°C and is mounted through a radial terminal. It is a type of interference suppression capacitor with a PET dielectric.
Kemet R60PF2470AA6-J technical specifications.
| Capacitance | 0.047uF |
| Voltage | 630VDC|220VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 13 X 5 X 11mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R60PF2470AA6-J to view detailed technical specifications.
No datasheet is available for this part.