This film capacitor from Kemet features a capacitance of 0.047uF with a tolerance of 5%. It has a DC rated voltage of 630VDC and an AC rated voltage of 220VAC. The capacitor is constructed with stacked construction and has a size of 13 X 5 X 11. It is designed for interference suppression and is suitable for through hole mounting with a radial termination style. The operating temperature range is from -55 to 105 degrees Celsius.
Kemet R60PF2470Z36-J technical specifications.
| Capacitance | 0.047uF |
| Voltage | 630VDC|220VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 13 X 5 X 11mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R60PF2470Z36-J to view detailed technical specifications.
No datasheet is available for this part.