General purpose metallized polyester film capacitor featuring 330nF capacitance and a 5% tolerance. This radial component operates across a wide temperature range from -55°C to 105°C, with a DC rated voltage of 630V and an AC voltage rating of 220V. It is housed in a radial package with straight leads measuring 0.8mm in diameter and 25mm in length, on a 22.5mm pitch. The capacitor is RoHS compliant and supplied in bulk packaging.
Kemet R60PN33305050J technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Depth | 7mm |
| Dielectric | PET |
| Height | 7mm |
| Lead Diameter | 0.8mm |
| Lead Length | 25mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R60 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 630V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R60PN33305050J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.