This 0.0033uF film capacitor is rated for 1000VDC and 250VAC with a 20% tolerance. It has a PET dielectric and a negative capacitance tolerance of -20%. The capacitor is designed for through-hole mounting with a radial termination style and a wound construction. It operates over a temperature range of -55°C to 105°C.
Kemet R60QF1330JA01M technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 1000VDC|250VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R60QF1330JA01M to view detailed technical specifications.
No datasheet is available for this part.