The Kemet R60QI2680JE00J is a 1000VDC 5% PET film capacitor with a capacitance of 0.068uF. It is designed for interference suppression and has a maximum operating temperature of 105°C. The capacitor is constructed with a wound design and has a radial termination style. It is suitable for through-hole mounting and has a size of 18 X 11 X 19. The capacitor is rated for operation from -55°C to 105°C.
Kemet R60QI2680JE00J technical specifications.
| Capacitance | 0.068uF |
| Voltage | 1000VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 11 X 19mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R60QI2680JE00J to view detailed technical specifications.
No datasheet is available for this part.