Quick Jump:
Technical Specifications
Kemet R66PD2150JB7AK technical specifications.
General
Max Operating Temperature
105
Number of Terminals
2
Min Operating Temperature
-55
Width
4
Length
10
Capacitance
0.015
Capacitor Type
FILM CAPACITOR
DC Rated Voltage
630
Height
9
Compliance
RoHS
Yes
REACH
Compliant
Military Spec
False
Datasheet
Kemet R66PD2150JB7AK Datasheet
Download the complete datasheet for Kemet R66PD2150JB7AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.